
* Images are for reference only
BWVF003030152R2M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVF003030152R2M00
- JLCPCB Part #
- C2838254
- Package
- SMD,3x3mm
- Description
- 2.2uH 2.3A 2A 90mΩ Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
50+
$0.0588
150+
$0.0506
500+
$0.0447
2000+
$0.0399
4000+
$0.0375
Related Products
Welcome back, may I help you?