
* Images are for reference only
BWMR002520103R3T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWMR002520103R3T00
- JLCPCB Part #
- C7092810
- Package
- 1008
- Description
- 1.4A 1.6A 165mΩ 3.3uH Magnetic Shielded Inductor ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3337
200+
$0.1332
500+
$0.1287
1000+
$0.1266
Related Products
Welcome back, may I help you?