
* Images are for reference only
BWLS002417154R7J00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWLS002417154R7J00
- JLCPCB Part #
- C3221640
- Package
- SMD,2.4x1.7mm
- Description
- 1.6Ω 20@7.9MHz 4.7uH 530mA 70MHz Wire-wound chip inductor ±5% SMD,2.4x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 218
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
100+
$0.0412
300+
$0.0405
1000+
$0.0399
Related Products
Welcome back, may I help you?