
* Images are for reference only
BWLS00161109R56J00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWLS00161109R56J00
- JLCPCB Part #
- C6473441
- Package
- 0603
- Description
- 17@7.9MHz 440mΩ 560nH 600MHz 850mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3928
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3928
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0672
150+
$0.0587
500+
$0.0522
2500+
$0.0471
4000+
$0.0447
Related Products
Welcome back, may I help you?