This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BWDM00341620101X00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BWDM00341620101X00
JLCPCB Part #
C6473325
Package
-
Description
-40℃~+105℃ 105uH@100kHz 10MΩ 120mA 125V 2 3Ω 50V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0640
200+ $0.0256
500+ $0.0248
1000+ $0.0243

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons