
* Images are for reference only
BWCU00321619222M02
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWCU00321619222M02
- JLCPCB Part #
- C6869963
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+105℃ 1.2Ω 10MΩ 125V 2 2.2kΩ@100MHz 200mA 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1789
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1770
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
50+
$0.0916
150+
$0.0799
500+
$0.0710
2000+
$0.0640
4000+
$0.0604
Related Products
Welcome back, may I help you?