
* Images are for reference only
BWCU00321619102M02
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWCU00321619102M02
- JLCPCB Part #
- C7222767
- Package
- -
- Description
- -40℃~+105℃ 10MΩ 125V 1kΩ@100MHz 1Ω 2 230mA 50V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
200+
$0.0278
500+
$0.0269
1000+
$0.0264
Related Products
Welcome back, may I help you?