
* Images are for reference only
BWCU00201212750M02
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWCU00201212750M02
- JLCPCB Part #
- C2981226
- Package
- SMD
- Description
- -40℃~+105℃ 125V 2 300mΩ 360mA 50V 75Ω@100MHz SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 242
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
100+
$0.0371
300+
$0.0323
2000+
$0.0288
4000+
$0.0261
10000+
$0.0246
Related Products
Welcome back, may I help you?