This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSPQ000603043N5C00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSPQ000603043N5C00
JLCPCB Part #
C5604125
Package
0201
Description
170mΩ 20@500MHz 3.5nH 500mA 7GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1147
200+ $0.0458
500+ $0.0444
1000+ $0.0436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons