
* Images are for reference only
BSCQ000603032N3C00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BSCQ000603032N3C00
- JLCPCB Part #
- C7091855
- Package
- 0201
- Description
- 10GHz 14@500MHz 2.3nH 240mΩ 460mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 974
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0095
500+
$0.0092
1000+
$0.0091
Related Products
Welcome back, may I help you?