This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSCQ000603031N4SHR

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603031N4SHR
JLCPCB Part #
C5564912
Package
0201
Description
1.4nH 10GHz 120mΩ 14@500MHz 640mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 974

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0238
200+ $0.0095
500+ $0.0092
1000+ $0.0091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons