This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSL001309521R0M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSL001309521R0M00
JLCPCB Part #
C6135197
Package
SMD,13x9.4mm
Description
1uH 6.8A 9A 9mΩ ±20% SMD,13x9.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2838
200+ $0.1133
750+ $0.1096
1500+ $0.1077
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons