
* Images are for reference only
BPSL001309114R7M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSL001309114R7M00
- JLCPCB Part #
- C6471102
- Package
- SMD,8.9x6.1mm
- Description
- 3.5A 33mΩ 4.7uH 8A ±20% SMD,8.9x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3243
225+
$0.1295
450+
$0.1251
900+
$0.1230
Welcome back, may I help you?