This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSF00131375680M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSF00131375680M00
JLCPCB Part #
C17699597
Package
SMD,12.5x12.5mm
Description
2.4A 2A 68uH 77.8mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3512
350+ $0.1402
700+ $0.1355
1050+ $0.1332

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons