
* Images are for reference only
BPSF001313556R0M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSF001313556R0M00
- JLCPCB Part #
- C17604773
- Package
- SMD,12.5x12.5mm
- Description
- 16.4mΩ 3.6A 4.9A 6uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3374
200+
$0.1346
500+
$0.1301
1000+
$0.1280
Welcome back, may I help you?