This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSC001313802R4N00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSC001313802R4N00
JLCPCB Part #
C17546821
Package
SMD,12.5x12.5mm
Description
-20%~+40% 17.6A 2.4uH 8.9mΩ SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3363
200+ $0.1342
500+ $0.1297
1000+ $0.1276

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons