
* Images are for reference only
BPSC00070730330TS0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC00070730330TS0
- JLCPCB Part #
- C17229133
- Package
- SMD,6.7x6.7mm
- Description
- 165mΩ 33uH 800mA ±30% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2280
200+
$0.0911
500+
$0.0880
1500+
$0.0864
Welcome back, may I help you?