
* Images are for reference only
BPSC000303164R7T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC000303164R7T00
- JLCPCB Part #
- C17304023
- Package
- SMD,3.2x3.2mm
- Description
- 169mΩ 1A 4.7uH 800mA ±30% SMD,3.2x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2376
200+
$0.0949
500+
$0.0917
1000+
$0.0901
Welcome back, may I help you?