This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BPPM00070638102X00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPPM00070638102X00
JLCPCB Part #
C5604055
Package
SMD-4P,7x6mm
Description
-40℃~+125℃ 10MΩ 125V 17mΩ 2 3A 800Ω@100MHz、1.02kΩ@100MHz SMD-4P,7x6mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.1790
50+ $0.1749
150+ $0.1722
500+ $0.1696

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons