This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPCF00131375680M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPCF00131375680M00
JLCPCB Part #
C17264259
Package
SMD,12.5x12.5mm
Description
2.4A 2A 68uH 77.8mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3362
200+ $0.1341
500+ $0.1296
1000+ $0.1275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons