This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPCF001313755R6T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPCF001313755R6T00
JLCPCB Part #
C17378506
Package
SMD,12.5x12.5mm
Description
11.6mΩ 5.6uH 6.3A 7.8A ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3373
200+ $0.1345
500+ $0.1300
1000+ $0.1279

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons