This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPAL00080845330M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPAL00080845330M00
JLCPCB Part #
C17242272
Package
SMD,7.5x7.5mm
Description
2.1A 2A 33uH 82.48mΩ ±20% SMD,7.5x7.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2803
200+ $0.1118
500+ $0.1081
1500+ $0.1064
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons