
* Images are for reference only
BPAL000808452R2T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPAL000808452R2T00
- JLCPCB Part #
- C17699220
- Package
- SMD,7.5x7.5mm
- Description
- 2.2uH 6.5A 7.3A 8.63mΩ ±30% SMD,7.5x7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2812
200+
$0.1122
500+
$0.1085
1500+
$0.1067
Related Products
Welcome back, may I help you?