This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMRB00060624150MA1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMRB00060624150MA1
JLCPCB Part #
C2838314
Package
SMD,6.6x7.3mm
Description
15uH 160mΩ 2.5A 3.3A Magnetic Shielded Inductor ±20% SMD,6.6x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1616
200+ $0.0625
500+ $0.0604
1000+ $0.0593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons