
* Images are for reference only
BMRB000505182R2MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMRB000505182R2MA1
- JLCPCB Part #
- C5296358
- Package
- SMD,5.7x5.4mm
- Description
- 2.2uH 35mΩ 5A 6.5A Magnetic Shielded Inductor ±20% SMD,5.7x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 346
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.3707
50+
$0.2932
150+
$0.2598
1000+
$0.2182
2000+
$0.1998
5000+
$0.1887
Related Products
Welcome back, may I help you?