
* Images are for reference only
BMRA000404123R3MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMRA000404123R3MA1
- JLCPCB Part #
- C5296325
- Package
- SMD,4.6x4.1mm
- Description
- 165mΩ 2A 3.3uH 3A Magnetic Shielded Inductor ±20% SMD,4.6x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1456
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1456
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
50+
$0.2194
150+
$0.2049
500+
$0.1856
2000+
$0.1775
4000+
$0.1727
Related Products
Welcome back, may I help you?