This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA001010454R7MX2

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA001010454R7MX2
JLCPCB Part #
C7220412
Package
SMD,11.5x10mm
Description
10A 13A 15mΩ 4.7uH Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3235
200+ $0.1292
500+ $0.1248
1000+ $0.1228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons