This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA00050530R68MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA00050530R68MV1
JLCPCB Part #
C5577449
Package
SMD,5.5x5.2mm
Description
10.2A 13.5A 680nH 8.96mΩ Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1769
200+ $0.0706
500+ $0.0683
1000+ $0.0670

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons