
* Images are for reference only
BMMA00040420R68MX2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00040420R68MX2
- JLCPCB Part #
- C5597826
- Package
- SMD,4.5x4.1mm
- Description
- 18mΩ 680nH 6A 9A Magnetic Shielded Inductor ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
200+
$0.3517
500+
$0.3404
1000+
$0.3340
Welcome back, may I help you?