
* Images are for reference only
BMMA000404121R0MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000404121R0MV1
- JLCPCB Part #
- C6470861
- Package
- SMD,4.5x4.1mm
- Description
- 1uH 4A 52.5mΩ 8.5A Magnetic Shielded Inductor ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4337
500+
$0.4192
1000+
$0.4112
Related Products
Welcome back, may I help you?