
* Images are for reference only
BKPB002012102R2MA2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BKPB002012102R2MA2
- JLCPCB Part #
- C5577910
- Package
- 0805
- Description
- 1.1A 190mΩ 2.2uH 400mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
100+
$0.0225
300+
$0.0222
1000+
$0.0218
Welcome back, may I help you?