
* Images are for reference only
BDUE00201610R47MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDUE00201610R47MQ1
- JLCPCB Part #
- C5596233
- Package
- 0806
- Description
- 3.1A 3.5A 36mΩ 470nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
200+
$0.1128
500+
$0.1091
1000+
$0.1072
Related Products
Welcome back, may I help you?