
* Images are for reference only
BBPY00201209101Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BBPY00201209101Y00
- JLCPCB Part #
- C5252352
- Package
- 0805
- Description
- -55℃~+125℃ 1 100Ω@100MHz 3A 40mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
200+
$0.0107
600+
$0.0090
4000+
$0.0076
8000+
$0.0067
20000+
$0.0062
Related Products
Welcome back, may I help you?