
* Images are for reference only
BBGK00201209202Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BBGK00201209202Y00
- JLCPCB Part #
- C7085191
- Package
- 0805
- Description
- 1 2kΩ@100MHz 550mΩ 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1227
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
200+
$0.0076
500+
$0.0074
1000+
$0.0073
Related Products
Welcome back, may I help you?