
* Images are for reference only
AWVS00808040271M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00808040271M00
- JLCPCB Part #
- C17434525
- Package
- 3131
- Description
- 270uH 450mA 730mA 900mΩ AEC-Q200 ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1997
200+
$0.0797
500+
$0.0771
1000+
$0.0757
Welcome back, may I help you?