
* Images are for reference only
AWVS00606045102M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00606045102M00
- JLCPCB Part #
- C5346620
- Package
- SMD,6x6mm
- Description
- 190mA 1mH 360mA 6Ω Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
50+
$0.1951
150+
$0.1723
1000+
$0.1439
2000+
$0.1312
5000+
$0.1235
Related Products
Welcome back, may I help you?