
* Images are for reference only
AWVS00505040330M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00505040330M00
- JLCPCB Part #
- C17533864
- Package
- 2020
- Description
- 1.3A 190mΩ 33uH 990mA AEC-Q200 ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
200+
$0.0535
500+
$0.0518
1500+
$0.0510
Welcome back, may I help you?