
* Images are for reference only
ASCH001608082N2S00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- ASCH001608082N2S00
- JLCPCB Part #
- C5570129
- Package
- 0603
- Description
- 100mΩ 2.2nH 600mA AEC-Q200 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1516
200+
$0.0606
500+
$0.0585
1000+
$0.0575
Related Products
Welcome back, may I help you?