
* Images are for reference only
APSC00131360102M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC00131360102M00
- JLCPCB Part #
- C6124736
- Package
- SMD,12.5x12.5mm
- Description
- 1.53Ω 1mH 450mA AEC-Q200 ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3484
200+
$0.1391
600+
$0.1344
1200+
$0.1322
Related Products
Welcome back, may I help you?