
* Images are for reference only
APPM00121165701XY0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APPM00121165701XY0
- JLCPCB Part #
- C2847081
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 10MΩ 2 6mΩ 700Ω@100MHz 8A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$1.8155
10+
$1.5456
30+
$1.3753
100+
$1.2018
500+
$1.1231
1000+
$1.0893
Related Products
Welcome back, may I help you?