This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APCI00121280471T80

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APCI00121280471T80
JLCPCB Part #
C6124971
Package
SMD,12x12mm
Description
1.1A 470uH 790mA 980mΩ AEC-Q200 Magnetic Shielded Inductor ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6422
200+ $0.2569
500+ $0.2473
1000+ $0.2441

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons