
* Images are for reference only
APAL00060645100M80
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APAL00060645100M80
- JLCPCB Part #
- C5588337
- Package
- SMD,6.2x6mm
- Description
- 10uH 2.1A 35mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3998
200+
$0.1595
500+
$0.1542
1000+
$0.1517
Welcome back, may I help you?