
* Images are for reference only
AMRU00131365220MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU00131365220MA1
- JLCPCB Part #
- C5585583
- Package
- SMD,13.8x12.8mm
- Description
- 22uH 40mΩ 6A 7A AEC-Q200 ±20% SMD,13.8x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7473
200+
$0.2980
500+
$0.2883
1000+
$0.2835
Related Products
Welcome back, may I help you?