
* Images are for reference only
AMRU001010402R2MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU001010402R2MA1
- JLCPCB Part #
- C5562314
- Package
- SMD,11.6x10.2mm
- Description
- 14A 16A 2.2uH 6.8mΩ AEC-Q200 ±20% SMD,11.6x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3725
10+
$0.3645
30+
$0.3597
100+
$0.3532
Related Products
Welcome back, may I help you?