This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMRU000606308R2MA1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMRU000606308R2MA1
JLCPCB Part #
C7214334
Package
SMD,7.3x6.8mm
Description
4.3A 5.2A 55mΩ 8.2uH AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2443
200+ $0.0975
500+ $0.0943
1000+ $0.0927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons