
* Images are for reference only
AMRU000606305R6MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU000606305R6MA1
- JLCPCB Part #
- C5551124
- Package
- SMD,7.3x6.8mm
- Description
- 45mΩ 5.6uH 5A 7A AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 984
In-stock Item Pricing
Qty Unit Price
1+
$0.2821
50+
$0.2230
150+
$0.1978
1000+
$0.1661
2000+
$0.1520
5000+
$0.1436
Related Products
Welcome back, may I help you?