
* Images are for reference only
AMRU000606301R0MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU000606301R0MA1
- JLCPCB Part #
- C6465228
- Package
- SMD,7.3x6.8mm
- Description
- 10A 10mΩ 18A 1uH AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1452
50+
$0.1420
150+
$0.1397
500+
$0.1376
Related Products
Welcome back, may I help you?