This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AMRU000404202R2MB1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMRU000404202R2MB1
JLCPCB Part #
C5201659
Package
SMD,4.7x4.2mm
Description
2.2uH 3A 55mΩ 5A AEC-Q200 ±20% SMD,4.7x4.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1196

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1194

In-stock Item Pricing

Qty Unit Price
1+ $0.3131
10+ $0.2762
30+ $0.2601
100+ $0.2409
500+ $0.2216
1000+ $0.2152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons