This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AMMA000404201R0MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMMA000404201R0MV1
JLCPCB Part #
C6500526
Package
SMD,4.5x4.1mm
Description
1uH 3.75A 37mΩ 8.5A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.0691
50+ $0.0676
150+ $0.0665
500+ $0.0656

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons