
* Images are for reference only
AFDI00191909470M06
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI00191909470M06
- JLCPCB Part #
- C17187846
- Package
- Plugin,D19xL8.5mm
- Description
- 35.2mΩ 47uH 8A 8A AEC-Q200 ±20% Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8799
200+
$0.3517
490+
$0.3404
980+
$0.3340
Welcome back, may I help you?